Cart

BZW50-68B

ST BZW50-68B

image shown is a representation only

ST

TVS-DIODE BI 5KW 79V R6
Supplier: STMicroelectronics
Matchcode: BZW50-68B
Rutronik No.: DTRL11515
Unit Pack: 100
MOQ: 100
package: R6
Packaging: BULK
In Stock
1.50 $
150.00 $

Prices

100 1.50 $
200 1.44 $
300 1.40 $
500 1.33 $
700 1.27 $

TVS-DIODE BI 5KW 79V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
79 V
Automotive
NO
Clamping voltag
121 V
Stand-off V Vwm
68 V
Serie
BZW50
Tolerance
5 %
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?