Cart

BZW50-56

ST BZW50-56

image shown is a representation only

ST

TVS-DIODE UNI 5KW 65V R6
Supplier: STMicroelectronics
Matchcode: BZW50-56
Rutronik No.: DTRL1120
Unit Pack: 100
MOQ: 100
package: R6
Packaging: BULK
Soon available
1.38 $
138.00 $

Prices

100 1.38 $
200 1.32 $
300 1.29 $
500 1.22 $
800 1.161 $

TVS-DIODE UNI 5KW 65V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
65 V
Automotive
NO
Clamping voltag
99.6 V
Stand-off V Vwm
56 V
Serie
BZW50
Tolerance
5 %
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?