- Home
- Semiconductors
- Protection Diodes
- STMicroelectronics Protection Diodes
image shown is a representation only

TVS-DIODE BI 5KW 39V R6
Supplier:
STMicroelectronics
Matchcode:
BZW50-33B
Rutronik No.:
DTRL7118
Unit Pack: 1000
MOQ: 1000
package: R6
Packaging: REEL
- Package
-
R6
- PowerDissipati
-
5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
39 V
- Automotive
-
NO
- Clamping voltag
-
59 V
- Stand-off V Vwm
-
33 V
- Serie
-
BZW50
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 5KW 39V R6
package:
R6
Packaging:
BULK
TVS-DIODE UNI 5KW 39V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 79V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 100V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 210V R6
package:
R6
Packaging:
BULK
Topseller
TVS-DIODE BI 5KW 33V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 170V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 110V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 140V R6
package:
R6
Packaging:
BULK
TVS-DIODE BI 5KW 24,4V R6
package:
R6
Packaging:
BULK
Previous
Next