Cart

BZW50-180

ST BZW50-180

image shown is a representation only

ST

TVS-DIODE UNI 5KW 200V R6
Supplier: STMicroelectronics
Matchcode: BZW50-180
Rutronik No.: DTRL9836
Unit Pack: 100
MOQ: 600
package: R6
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.22 $
732.00 $

TVS-DIODE UNI 5KW 200V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
322 V
Stand-off V Vwm
180 V
Serie
BZW50
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?