Cart

BZW06-5V8BRL

ST BZW06-5V8BRL

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 6,8V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-5V8B
Rutronik No.: DTRL7628
Unit Pack: 6000
MOQ: 12000
package: DO15
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2017
0.1517 $
1,820.40 $

Prices

12,000 0.1517 $
24,000 0.1403 $
36,000 0.129 $
Article with this quantity is not orderable.

TVS-DIODE BI 0,6KW 6,8V DO15 Description

Transil Std 600W

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?