Cart

BZW06-58BRL

ST BZW06-58BRL

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 68V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-58B
Rutronik No.: DTRL10858
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
In Stock
0.0872 $
523.20 $

Prices

6,000 0.0872 $
12,000 0.0834 $
24,000 0.0816 $
36,000 0.0772 $
48,000 0.0735 $

TVS-DIODE BI 0,6KW 68V DO15 Description

Transil Std 600W

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
58 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?