Cart

BZW06-376BRL

ST BZW06-376BRL

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 440V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-376B
Rutronik No.: DTRL11339
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Topseller
In Stock
0.0942 $
565.20 $

Prices

6,000 0.0942 $
12,000 0.0901 $
18,000 0.0881 $
24,000 0.0834 $
30,000 0.0794 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
603 V
Stand-off V Vwm
376 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?