Cart

BZW06-342BRL

ST BZW06-342BRL

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 380V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-342B
Rutronik No.: DTRL11338
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Topseller
In Stock
0.0963 $
577.80 $

Prices

6,000 0.0963 $
12,000 0.0922 $
18,000 0.0902 $
24,000 0.0853 $
30,000 0.0812 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
380 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?