Cart

BZW06-28B

ST BZW06-28B

image shown is a representation only

ST

TRANSIL BI 0,6KW 33V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-28B AMMOPACK
Rutronik No.: DTRL11235
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0999 $
99.90 $

Prices

1,000 0.0999 $
2,000 0.0956 $
3,000 0.0935 $
5,000 0.0885 $
8,000 0.0842 $

TRANSIL BI 0,6KW 33V DO15 Description

Transil Std 600W

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?