BZW06-28B

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BZW06-28B AMMOPACK
Rutronik No.: DTRL11352
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Topseller
Parameter
- Package
- DO15
- PowerDissipati
- 0.6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 33 V
- Automotive
- NO
- Clamping voltag
- 45.7 V
- Stand-off V Vwm
- 28.2 V
- Serie
- BZW06
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks