Cart

BZW06-19B

ST BZW06-19B

image shown is a representation only

ST

TRANSIL BI 0,6KW 22V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-19B
Rutronik No.: DTRL11295
Unit Pack: 1000
MOQ: 10000
package: DO15
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0868 $
868.00 $

TRANSIL BI 0,6KW 22V DO15 Description

Transil Std 600W

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
20.9 V
Automotive
NO
Clamping voltag
30.6 V
Stand-off V Vwm
19 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?