- Home
- Semiconductors
- Protection Diodes
- STMicroelectronics Protection Diodes
image shown is a representation only

TVS-DIODE BI 0,4KW 43V DO15
Supplier:
STMicroelectronics
Matchcode:
BZW04-37B
Rutronik No.:
DTRL7729
Unit Pack: 1000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
- Package
-
DO15
- PowerDissipati
-
0.4 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
43 V
- Automotive
-
NO
- Clamping voltag
-
59.3 V
- Stand-off V Vwm
-
37 V
- Serie
-
BZW04
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 0,4KW 440V DO15
package:
DO15
Packaging:
AMMOPACK
Topseller
TVS-DIODE BI 0,4KW 440V DO15
package:
DO15
Packaging:
AMMOPACK
TRANSIL BI 0,4KW 6,8V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 30V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 33V DO41
package:
DO15
Packaging:
REEL
TVS-DIODE BI 0,4KW 36V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 15V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 47V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 18V DO15
package:
DO15
Packaging:
AMMOPACK
TVS-DIODE BI 0,4KW 75V DO15
package:
DO15
Packaging:
REEL
Previous
Next