Cart

BZW04-376B

ST BZW04-376B

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 440V DO15
Supplier: STMicroelectronics
Matchcode: BZW04-376B
Rutronik No.: DTRL11351
Unit Pack: 1000
MOQ: 1000
package: DO15
Packaging: AMMOPACK
Topseller
In Stock
0.1146 $
114.60 $

Prices

1,000 0.1146 $
2,000 0.1097 $
4,000 0.1072 $
6,000 0.1015 $
10,000 0.0966 $

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
603 V
Stand-off V Vwm
376 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?