Cart

BUXD87T4

ST BUXD87T4

image shown is a representation only

ST

NPN TRANSISTOR 1000V 0,5A TO252
Supplier: STMicroelectronics
Matchcode: BUXD87T4
Rutronik No.: TDSCH5356
Unit Pack: 2500
MOQ: 2500
package: TO-252
Packaging: REEL
On request
0.9868 $
2,467.00 $

Prices

2,500 0.9868 $
5,000 0.9177 $
7,500 0.7894 $
10,000 0.671 $

NPN TRANSISTOR 1000V 0,5A TO252 Description

HIGH POWER NPN SILICON TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
1000 V
V(CE0) I(B)=0
450 V
I(C) max
0.5 A
V(CE) sat
0.8 V
I(sat)
0.1 A
I(B) sat
0.01 A
P(tot)
20 W
Package
TO-252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?