Cart

BUL1102EFP

ST

NPN TRANSISTOR 450V 4A TO220FP
Supplier: STMicroelectronics
Matchcode: BUL1102EFP
Rutronik No.: TDSCH5531
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.7682 $
1,536.40 $

NPN TRANSISTOR 450V 4A TO220FP Description

High voltage fast switching NPN power transistor

Parameter

Polarisation
NPN
V(CE0) I(B)=0
400 V
I(C) max
4 A
V(CE) sat
1.5 V
I(sat)
2 A
I(B) sat
0.4 A
P(tot)
70 W
Automotive
NO
Package
TO-220FP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?