Cart

BU941ZT

ST BU941ZT

image shown is a representation only

ST

NPN-DARLINGTON 350V 100mA TO220
Supplier: STMicroelectronics
Matchcode: BU941ZT
Rutronik No.: TDSCH5358
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Soon available
2.99 $
149.50 $

Prices

50 2.99 $
100 2.78 $
150 2.65 $
250 2.39 $
450 2.20 $

NPN-DARLINGTON 350V 100mA TO220 Description

HIGH VOLTAGE IGNITION COIL DRIVER NPN POWER DARLINGTON

Parameter

Polarisation
NPN
V(CB0) I(E)=0
350 V
V(CE0) I(B)=0
350 V
I(C) max
15 A
V(CE) sat
1.8 V
I(sat)
8 A
I(B) sat
0.1 A
P(tot)
55 W
Package
TO-220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?