Cart

BU931P

ST BU931P

image shown is a representation only

ST

NPN DARLING.400V 15A 135W TO247
Supplier: STMicroelectronics
Matchcode: BU931P
Rutronik No.: TDSTD9048
Unit Pack: 30
MOQ: 1200
package: TO247
Packaging: TUBE
On request
2.16 $
2,592.00 $

NPN DARLING.400V 15A 135W TO247 Description

High voltage ignition coil driver NPN power Darlington transistors

Parameter

Package
TO247
Polarisation
NPN
I(C)
15 A
V(CEO)
400 V
Current gain
300
P(tot)
135 W
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?