Cart

BTW69-800RG

ST BTW69-800RG

image shown is a representation only

ST

THYR. 50A 800V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTW69-800
Rutronik No.: TY5125
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
In Stock
6.81 $
204.30 $

Prices

30 6.81 $
60 6.14 $
90 5.96 $
150 5.79 $
210 5.19 $

THYR. 50A 800V TOP3 INSULATED Description

50A standard SCRs

Parameter

I (TRMS) eff
50 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
80 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?