- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

THYRISTOR 50A 1000V TOP3 INSUL.
Supplier:
STMicroelectronics
Matchcode:
BTW69-1000
Rutronik No.:
TY5190
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
- I (TRMS) eff
-
50 A
- U(RRM)
-
1000 V
- Tab voltage
-
INSULATED
- I(GT) max
-
80 mA
- Automotive
-
NO
- Package
-
TOP3
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
THYR. 50A 800V TOP3 INSULATED
package:
TOP3
Packaging:
TUBE
Best Choice
THYRISTOR 50A 600V TO-220AB
package:
TO220AB
Packaging:
TUBE
THYRISTOR 50A 600V TO-220AB
package:
TO-220AB
Packaging:
TUBE
THYRISTOR 50A 600V D2PAK
package:
D2PAK
Packaging:
REEL
THYRISTOR 50A 600V TO220AB
package:
TO220
Packaging:
REEL
SIDAC 6V 50A DO214AA
package:
DO214AA
Packaging:
REEL
AUTO THYRISTOR 50A 1200V...
package:
TO247
Packaging:
TUBE
Previous
Next