Cart

BTW68-1200RG

ST BTW68-1200RG

image shown is a representation only

ST

THYR. 30A 1200V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTW68-1200
Rutronik No.: THYR90207
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Topseller
On request
11.05 $
331.50 $

Prices

30 11.05 $
60 9.94 $
90 9.67 $
150 9.40 $
240 8.43 $

Parameter

I (TRMS) eff
30 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?