Cart

BTB24-800CWRG

ST BTB24-800CWRG

image shown is a representation only

ST

TRIAC 800V 24A TO220
Supplier: STMicroelectronics
Matchcode: BTB24-800CWRG
Rutronik No.: TRIAC5339
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.19 $
1,190.00 $

TRIAC 800V 24A TO220 Description

24A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?