Cart

BTB24-600BRG

ST BTB24-600BRG

image shown is a representation only

ST

TRIAC 25A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB24-600B
Rutronik No.: TRIAC4344
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
1.40 $
70.00 $

Prices

50 1.40 $
100 1.25 $
200 1.22 $
300 1.19 $
550 1.0652 $

TRIAC 25A 600V TO220 Description

24A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?