Cart

BTB16-800SWRG

ST BTB16-800SWRG

image shown is a representation only

ST

TRIAC 16A 800V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-800SW
Rutronik No.: THYR90130
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.3994 $
19.97 $

Prices

50 0.3994 $
150 0.3885 $
250 0.3848 $
1,000 0.374 $

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?