- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

TRIAC 16A 800V TO220
Supplier:
STMicroelectronics
Matchcode:
BTB16-800CW
Rutronik No.:
THYR5357
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
- I (TRMS) eff
-
16 A
- U(RRM)
-
800 V
- Tab voltage
-
NONINSULAT
- I(GT) max
-
35 mA
- Automotive
-
NO
- Package
-
TO220
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRIAC 16A 800V TO220
package:
TO220
Packaging:
TUBE
TRIAC 16A 800V TO220
package:
TO220
Packaging:
TUBE
Topseller
TRIAC 16A 800V TO220 non...
package:
TO220
Packaging:
TUBE
TRIAC 16A 800V TO220
package:
TO220
Packaging:
TUBE
Topseller
TRIAC 16A 800V TO220...
package:
TO220
Packaging:
TUBE
Topseller
TRIAC 16A 800V TO220...
package:
TO220
Packaging:
TUBE
AC SWITCH 16A TO220 INSULATED
package:
TO220FPAB
Packaging:
TUBE
TRIAC 16A 800V TO220...
package:
TO220
Packaging:
TUBE
Best Choice
TRIAC 16A 800V TO220 10mA
package:
TO220
Packaging:
TUBE
TRIAC 16A 800V TO220...
package:
TO220
Packaging:
TUBE
Topseller
Previous
Next