Cart

BTB16-700SWRG

ST BTB16-700SWRG

image shown is a representation only

ST

TRIAC 16A 700V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-700SW
Rutronik No.: TRIAC4958
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.948 $
47.40 $

Prices

50 0.948 $
100 0.8532 $
200 0.8295 $
350 0.8058 $
650 0.7228 $

Parameter

I (TRMS) eff
16 A
U(RRM)
700 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?