Cart

BTB12-600CRG

ST BTB12-600CRG

image shown is a representation only

ST

TRIAC 12A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB12-600C
Rutronik No.: TRIAC4994
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request
0.4168 $
1,250.40 $

TRIAC 12A 600V TO220 Description

12A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?