BTB10-800BWRG

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BTB10-800BW
Rutronik No.: THYR90172
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
TRIAC 10A 800V TO220 Description
10A standard and Snubberless Triacs
Parameter
- I (TRMS) eff
- 10 A
- U(RRM)
- 800 V
- I(GT) max
- 25 mA
- Automotive
- NO
- Package
- TO220
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks