Cart

BTB10-600BWRG

ST BTB10-600BWRG

image shown is a representation only

ST

TRIAC 10A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB10-600BW
Rutronik No.: THYR90104
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.3179 $
15.90 $

Prices

50 0.3179 $
150 0.3093 $
250 0.3064 $
1,100 0.2977 $

TRIAC 10A 600V TO220 Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?