Cart

BTB10-600BWRG

ST BTB10-600BWRG

image shown is a representation only

ST

TRIAC 10A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB10-600BW
Rutronik No.: TRIAC4903
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4538 $
22.69 $

Prices

50 0.4538 $
100 0.4311 $
150 0.4273 $
500 0.4236 $
850 0.4046 $

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?