Cart

BTB08-600TWRG

ST BTB08-600TWRG

image shown is a representation only

ST

TRIAC 8A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB08-600TW
Rutronik No.: TRIAC4921
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.506 $
25.30 $

Prices

50 0.506 $
150 0.4554 $
250 0.4427 $
450 0.4301 $
850 0.3858 $

TRIAC 8A 600V TO220 Description

8A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?