BTB08-600BWRG

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BTB08-600BW
Rutronik No.: TRIAC4877
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
TRIAC 8A 600V TO220 Description
8A standard and Snubberless Triacs
Parameter
- I (TRMS) eff
- 8 A
- U(RRM)
- 600 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TO220
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks