Cart

BTB06-600TWRG

ST BTB06-600TWRG

image shown is a representation only

ST

TRIAC 6A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB06-600TW
Rutronik No.: THYR90143
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.279 $
13.95 $

Prices

50 0.279 $
150 0.271 $
250 0.2686 $
1,250 0.261 $

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?