Cart

BTB06-600SWRG

ST BTB06-600SWRG

image shown is a representation only

ST

TRIAC SNUBBERLESS 600V 6A TO220
Supplier: STMicroelectronics
Matchcode: BTB06-600SWRG
Rutronik No.: THYR90366
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
On request
0.361 $
361.00 $

TRIAC SNUBBERLESS 600V 6A TO220 Description

6A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?