Cart

BTA41-800BRG

ST BTA41-800BRG

image shown is a representation only

ST

TRIAC 41A 800V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA41-800B
Rutronik No.: THYR90198
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
In Stock
3.46 $
103.80 $

Prices

30 3.46 $
60 3.29 $
120 3.26 $
180 3.23 $
300 3.09 $

TRIAC 41A 800V TOP3 INSULATED Description

40A standard Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?