Cart

BTA41-800BRG

ST BTA41-800BRG

image shown is a representation only

ST

TRIAC 41A 800V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA41-800B
Rutronik No.: TRIAC4874
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
4.36 $
130.80 $

Prices

30 4.36 $
60 3.89 $

TRIAC 41A 800V TOP3 INSULATED Description

40A standard Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?