Cart

BTA41-700BRG

ST BTA41-700BRG

image shown is a representation only

ST

TRIAC 40A 700V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA41-700B
Rutronik No.: TRIAC5048
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
On request
3.38 $
2,028.00 $

Parameter

I (TRMS) eff
40 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?