Cart

BTA40-700B

ST BTA40-700B

image shown is a representation only

ST

TRIAC 40A 700V RD91 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA40-700B
Rutronik No.: TRIAC4920
Unit Pack: 25
MOQ: 150
package: RD91
Packaging: BULK
On request
6.53 $
979.50 $

Parameter

I (TRMS) eff
40 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?