Cart

BTA40-600B

ST BTA40-600B

image shown is a representation only

ST

TRIAC 40A 600V RD91 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA40-600B
Rutronik No.: TRIAC5026
Unit Pack: 25
MOQ: 25
package: RD91
Packaging: BULK
In Stock
8.37 $
209.25 $

Prices

25 8.37 $
50 7.54 $
75 7.32 $
125 7.11 $
175 6.38 $

TRIAC 40A 600V RD91 INSULATED Description

40A standard Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?