Cart

BTA26-800BRG

ST BTA26-800BRG

image shown is a representation only

ST

TRIAC 25A 800V TOP3
Supplier: STMicroelectronics
Matchcode: BTA26-800B
Rutronik No.: THYR90193
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Topseller
In Stock
1.95 $
58.50 $

Prices

30 1.95 $
60 1.89 $
120 1.88 $
390 1.83 $

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?