Cart

BTA26-700BRG

ST BTA26-700BRG

image shown is a representation only

ST

TRIAC 25A 700V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA26-700B
Rutronik No.: TRIAC4850
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
In Stock
4.68 $
140.40 $

Prices

30 4.68 $
60 4.20 $
90 4.09 $
150 3.97 $
240 3.56 $

Parameter

I (TRMS) eff
25 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?