Cart

BTA26-700BRG

ST BTA26-700BRG

image shown is a representation only

ST

TRIAC 25A 700V TOP3
Supplier: STMicroelectronics
Matchcode: BTA26-700B
Rutronik No.: THYR90192
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Topseller
On request
2.10 $
63.00 $

Parameter

I (TRMS) eff
26 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?