Cart

BTA26-600BRG

ST BTA26-600BRG

image shown is a representation only

ST

TRIAC 25A 600V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA26-600B
Rutronik No.: TRIAC4851
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.52 $
75.60 $

Prices

30 2.52 $
60 2.39 $
90 2.38 $
210 2.35 $
270 2.25 $

TRIAC 25A 600V TOP3 INSULATED Description

25A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?