Cart

BTA25-800BW

ST BTA25-800BW

image shown is a representation only

ST

TRIAC 25A 800V RD91
Supplier: STMicroelectronics
Matchcode: BTA25-800BW
Rutronik No.: THYR90189
Unit Pack: 25
MOQ: 25
package: RD91
Packaging: BULK
Topseller
In Stock
3.08 $
77.00 $

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?