Cart

BTA24-800CWRG

ST BTA24-800CWRG

image shown is a representation only

ST

TRIAC 25A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA24-800CW
Rutronik No.: TRIAC5208
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.86 $
1,860.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TRIAC 25A 800V TO220 INSULATED Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?