Cart

BTA24-600CWRG

ST BTA24-600CWRG

image shown is a representation only

ST

TRIAC 25A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA24-600CW
Rutronik No.: THYR90238
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
1.21 $
60.50 $

Prices

50 1.21 $
100 1.18 $
200 1.17 $
650 1.13 $

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?