Cart

BTA16-800BWRG

ST BTA16-800BWRG

image shown is a representation only

ST

TRIAC 16A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA16-800BW
Rutronik No.: THYR90100
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.413 $
20.65 $

TRIAC 16A 800V TO220 INSULATED Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?