Cart

BTA16-700BRG

ST BTA16-700BRG

image shown is a representation only

ST

TRIAC 16A 700V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA16-700B
Rutronik No.: TRIAC5064
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.32 $
66.00 $

Prices

50 1.32 $
100 1.19 $
200 1.16 $
300 1.12 $
550 1.0105 $

Parameter

I (TRMS) eff
16 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?