Cart

BTA16-600SWRG

ST BTA16-600SWRG

image shown is a representation only

ST

TRIAC 16A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA16-600SW
Rutronik No.: TRIAC4830
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6414 $
32.07 $

Prices

50 0.6414 $
250 0.5728 $
500 0.504 $

TRIAC 16A 600V TO220 INSULATED Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?