Cart

BTA16-600BWRG

ST BTA16-600BWRG

image shown is a representation only

ST

TRIAC 16A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA16-600BW
Rutronik No.: TRIAC4886
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.7707 $
38.54 $

Prices

50 0.7707 $
150 0.7274 $
300 0.7033 $
650 0.6551 $
1,500 0.6166 $

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?