Cart

BTA12-700BWRG

ST BTA12-700BWRG

image shown is a representation only

ST

TRIAC 700V 12A TO-220AB
Supplier: STMicroelectronics
Matchcode: BTA12-700BWRG
Rutronik No.: THYR90296
Unit Pack: 50
MOQ: 2000
package: TO-220AB
Packaging: TUBE
On request
0.7294 $
1,458.80 $

Parameter

I (TRMS) eff
12 A
U(RRM)
700 V
I(GT) max
50 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?